Tripp Lite B078-101-USB2
KVM Switch USB Server Interface Unit Virtual Media HD15 USB RJ45
Mfr. Part #: B078-101-USB2 / RS Stock #: 70589973
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$135.696
5
$128.92
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Connector A
RJ45 (Female)
Connector B
HD15 (MALE) ; USB-A (MALE)
UPC Code
037332180025
Warranty
1 Year Limited
Overview
Features:
Needed to connect a USB Server to a NetCommander Cat5 IP KVM switch, with virtual media support
Supports virtual media data transfer rates up to 12Mbps
Easy to install; no software needed
No power supply required
Allows a maximum distance of 100ft from KVM to computer/server via Shielded Cat5e/6 cable
Package includes a 5-ft. Cat5e Shielded Patch Cable'
Fast Virtual Media KVM System
Patented under Pat. No. US 9,417,720