Skip to content
information
Shopping from the United States?

TOG Technologies HD160-148

Power Supply,AC-DC,48V@3.33A,12V@0.5A,90-264V In,Open Frame,PFC,HD160 Series

Mfr. Part #: HD160-148 / RS Stock #: 70297136

TOG Technologies

TOG Technologies HD160-148

Mfr. Part #: HD160-148
RS Stock #: 70297136

Description

Power Supply,AC-DC,48V@3.33A,12V@0.5A,90-264V In,Open Frame,PFC,HD160 Series

In Stock:

5

Price

Qty.

Standard Price

1

$210.375

5

$195.646

10

$189.343

25

$183.029

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open-Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
2
Operation
PFC
Output Current
3.33A@48V, 0.5A@12V A
Output Power
160 W
Output Voltage
12 VDC, 48 VDC V
Primary Type
AC-DC
Series
Type
Embedded

Overview

The HD160 Series of switching power supplies utilizes advanced component and circuit technologies to deliver the industry’s smallest 160 Watt switcher. The series has been designed for Medical, Telecom and Industrial Applications to satisfy 1U height considerations, the package measures only 4.00 x 2.00 x 1.06 Inches. All models offer universal AC input with active power factor correction (PFC), flexible output configurations and compliance to worldwide safety and EMC standards.

Features include:
  • 160W compact high-density models
  • The most power in the industry standard 2 x 4 Inch Footprint
  • Universal AC input with PFC
  • Low Profile / 1U Package
  • Convection cooled operation up to 100 Watts
  • 12V / 500mA Auxillary Output to power Fan
  • RoHS compliant
  • High efficiency operation of 90% (Typical)