Skip to content
information
Shopping from the United States?

TE Connectivity 480004-5

Amp Fastin-Faston Series, 6 Way Nylon 66 Pcb Connector Housing, 6.35Mm Tab Size

Mfr. Part #: 480004-5 / RS Stock #: 70085121

TE Connectivity

TE Connectivity 480004-5

Mfr. Part #: 480004-5
RS Stock #: 70085121

Description

Amp Fastin-Faston Series, 6 Way Nylon 66 Pcb Connector Housing, 6.35Mm Tab Size

In Stock:

32

Price

Qty.

Standard Price

1

$1.188

25

$1.067

50

$1.012

100

$0.979

250

$0.935

500

$0.891

1000

$0.836

Additional Inventory

Can ship in 10 days:

1177

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
480004-5
Color
Natural
Number of Contacts
6
Pitch
6.35 mm (0.250”) in
Primary Type
Automotive
Type
Terminal Housing

Overview

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 250 contacts. The plug style housings will accommodate FASTIN-FASTON series 250 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 250 tab style contacts. These FASTIN-FASTON 250 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 250 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.