TE Connectivity 1-480318-0
Connector Commercial MATE-N-LOK Plug 2 Nylon 13 A (Max.) 250 VAC 0.2 in.
Mfr. Part #: 1-480318-0 / RS Stock #: 70083124
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.121
Additional Inventory
Can ship in 10 days:
109088
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Natural
Contact Diameter
0.084 in.
Current Rating
13 A
Family Name
Universal MATE-N-LOK Family
Housing Material
Nylon
Housing Type
Plug
Lock Type
Detent Lock
Matrix Centerline
0.2 in.
Mounting Type
Free Hanging
Number of Circuits
2
Number of Contacts
2
Number of Rows
1
Overall Length
0.86 "
Pin Spacing
0.2 in
Primary Type
Soft Shell
Product Header
Commercial MATE-N-LOK™ Plug Housing
Special Features
Commercial
Standards
RoHS Compliant, ELV Compliant
Type
Plug
Voltage Rating
250 V
Overview
Rated Voltage 250 VAC, Rated Current 13 A (Max.), Soft Shell Connector
This version of the MATE-N-LOK® Connector provides all the quality features of the panel mount, yet was designed for free-hanging installations. The 2, 3, and 4 circuit configurations feature detent locking housings while the 6, 8, and 10 circuit configurations utilize positive lock housings. A single circuit connector is available with an option of detent or positive lock housings. The multiple circuit connector is available with an option of detent or positive lock housings. The multiple circuit configurations are polarized to assure proper electrical connections.
This version of the MATE-N-LOK® Connector provides all the quality features of the panel mount, yet was designed for free-hanging installations. The 2, 3, and 4 circuit configurations feature detent locking housings while the 6, 8, and 10 circuit configurations utilize positive lock housings. A single circuit connector is available with an option of detent or positive lock housings. The multiple circuit connector is available with an option of detent or positive lock housings. The multiple circuit configurations are polarized to assure proper electrical connections.