Skip to content
information
Shopping from the United States?

StarTech.com USB3AAEXT5M

16.4ft Active USB 3.0 Extension Cable with AC Power Adapter - Shielded - Male

Mfr. Part #: USB3AAEXT5M / RS Stock #: 72011533

StarTech.com

StarTech.com USB3AAEXT5M

Mfr. Part #: USB3AAEXT5M
RS Stock #: 72011533

Description

16.4ft Active USB 3.0 Extension Cable with AC Power Adapter - Shielded - Male

In Stock:

2

Price

Qty.

Standard Price

1

$145.024

5

$136.323

10

$130.515

25

$124.718

Additional Inventory

Can ship in 10 days:

38

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
5 m
Cable Type
Double Ended In-Series
Connector A
USB 3.0 Type-A Male
Connector B
USB 3.0 Type-A Male
Connector Type Cable end 1
USB 3.2 Type-A Male
Connector Type Cable end 2
USB 3.2 Type-A Female
Includes
Plug Adapters For North America/UK/Europe/Australia
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Warranty
2 Years

Overview

The USB3AAEXT5M, 5-meter Active USB 3.0 Extension Cable, offers one USB type-A (male) connector and one USB type-A (female) connector, and provides an active extension of USB 3.0 devices of up to 5-meters (16-feet). An all in one cable for overcoming distance restrictions as well as power source limitations; the active USB 3.0 extension cable incorporates bus powered active circuitry to ensure performance beyond the length limits of standard USB cables. Up to 4 of these cables can be daisy-chained together, allowing the connection to be extended a total of 20-meters. If necessary, the USB device can be powered from a wall outlet using the Universal AC power adapter provided with the cable. The USB3AAEXT5M extension cable (USB Extender) supports high speed USB 3.0 transfer rates of up to 5Gbps, and is backed by StarTech.com's 2-year Warranty.