StarTech.com USB2CUB1M 1m 3ft USB C to Micro B Cable M/M / USB 2.0 / Micro USB Type C
N.o de parte del MFR:
USB2CUB1M
Número de stock de RS:
72012840
US$ 13,23
Este precio es para el público en general. El precio puede variar para los clientes registrados.
/ each
Falta de existencias (se puede pedir pendiente)
Cantidad en pedido: 0
Información Adicional
- Cumple con RoHS
Especificaciones del producto
Atributo del producto |
Valor del atributo |
|---|---|
| UNSPSC Code | 46170000 |
| Brand | StarTech.com |
| Connector A | USB 2.0 Type-C Male |
| Connector B | USB Micro-B Male |
| Includes | 1 m USB 2.0 USB-C To Micro-B Cable |
| Jacket Color | Black |
| Jacket Material | Polyvinyl Chloride |
| Manufacturer Part Number | USB2CUB1M |
| Unit of Measure | EA |
| Warranty | lifetime |
Descripción general
Need to connect your Micro-USB 2.0 device to a newer USB Type-C™ laptop or desktop computer? This 1m USB Type-C to Micro-B cable is the perfect solution. It's also compatible with Thunderbolt™ 3 ports.Charge and sync your older Micro-USB mobile devices, such as your tablet or phone, with newer computers at data transfer rates of up to 480 Mbps.
The cable can also be used to backup data to an external Micro-USB 2.0 hard drive from your USB-C™ or Thunderbolt™ 3 computer.
The USB2CUB1M from StarTech.com is backed by a lifetime warranty for guaranteed reliability.