Skip to content
information
Shopping from the United States?

Siemens 6AV21232DB030AX0

HMI 4" Touchscreen & Pushbutton 480x272 Pixels 24VDC SIMATIC HMI Basic Series

Mfr. Part #: 6AV21232DB030AX0 / RS Stock #: 70781184

Siemens

Siemens 6AV21232DB030AX0

Mfr. Part #: 6AV21232DB030AX0
RS Stock #: 70781184

Description

HMI 4" Touchscreen & Pushbutton 480x272 Pixels 24VDC SIMATIC HMI Basic Series

In Stock:

27

Price

Qty.

Standard Price

1

$870.881

5

$827.343

10

$809.919

25

$783.794

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backlighting
Yes
Display Colors
65,536 Color
Display Resolution
480 x 272 Pixels
Display Size
4 in
HMI Type
Touch Screen & Pushbutton HMI
IP Rating
IP65
Mounting Type
Chassis Mount
Number of Ports
2
Supply Voltage
24 VDC
Technology
TFT LCD Display
UPC Code
887621830281

Overview

SIMATIC HMI Basic Panels — 2nd Generation: SIMATIC HMI Basic Panels (2nd Generation) with their fully developed HMI basic functions are the ideal entry-level series for simple HMI applications. The device series offers panels with 4", 7", 9" and 12" displays, and combined key or touch operation. The innovative widescreen displays are high resolution with 64,000 colors. They can be installed in portrait mode and are especially energy-efficient due to their 100% dimmable brightness. The innovative user interface opens up a wide range of operations with improved usability through new controls and graphics. The new USB interface allows you to connect a keyboard, mouse and barcode scanner and supports easy archiving of data on a USB stick. The SIMATIC HMI Basic Panels are installation-compatible with the existing touch devices of the product family of Panels and Multi Panels. Features: ? Integral component of Totally Integrated Automation (TIA): Enhanced productivity, minimization of engineering costs, reduction of lifecycle costs ? Can also be deployed in an upright position where installation space is restricted ? Short configuring and commissioning times ? Service-friendly thanks to maintenance-free design ? Simple and user-friendly representation of process values thanks to, for example, input/output fields, vector graphics, trend curves, bar charts, text and bitmaps ? Flexible connection of USB stick, keyboard, mouse or barcode scanner using USB port ? Graphics library available with off-the-shelf picture objects ? 32 languages can be configured (incl. Asian and Cyrillic character sets) ? You can switch between up to 10 languages online ? Language-dependent texts and graphics Design Versions Overview: KTP400 Basic: ?Dimmable 4.3" widescreen TFT display with 64 000 colors ?1 Ethernet interface (TCP/IP, PROFINET) ?1 USB interface ?Touch screen and 4 tactile function keys KTP700 Basic: ?Dimmable 7" widescreen TFT display with 64 000 colors ?1 Ethernet interface (TCP/IP, PROFINET) or 1 RS 485/422 interface (MPI, PROFIBUS DP; separate version) ?1 USB interface ?Touch screen and 8 tactile function keys KTP900 Basic: ?Dimmable 9" widescreen TFT display with 64 000 colors ?1 Ethernet interface (TCP/IP, PROFINET) ?1 USB interface ?Touch screen and 8 tactile function keys KTP1200 Basic: ?Dimmable 12" widescreen TFT display with 64 000 colors ?1 Ethernet interface (TCP/IP, PROFINET) or 1 RS 485/422 interface (MPI, PROFIBUS DP; separate version) ?1 USB interface ?Touch screen and 10 tactile function keys Applications: ? The SIMATIC HMI Basic Panels can be used wherever compact machines and plants are controlled and monitored locally, such as in production, process and building automation