Skip to content
information
Shopping from the United States?

Schneider Electric HMIG3U

Electric Adapter For Use With HMI Harmony GTU Universal Panel

Mfr. Part #: HMIG3U / RS Stock #: 70519732 Better World Products Better World

Schneider Electric

Schneider Electric HMIG3U

Mfr. Part #: HMIG3U
RS Stock #: 70519732

Description

Electric Adapter For Use With HMI Harmony GTU Universal Panel

In Stock:

6

Price

Qty.

Standard Price

1

$2,170.476

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Adapter
Better World Product
Yes
Better World Verification
Green Premium
Family Name
Harmony HMI & iPC Family
Series
UPC Code
785901116318

Overview

Schneider Electric Harmony GTO Series - Optimized Touchscreen HMI:

The Harmony GTO is an optimized HMI that does not compromise on features or performance. The range includes models with stainless steel bezels for use in FDA 21 CFR 177.2006 applications or in other wash down environments. With screen sizes ranging from 3.5" to 12", there is a fit for almost any application.

Features:
  • Connectivity includes dual serial ports, Ethernet and USB
  • Models with function keys available
  • Models available with stainless steel bezels for Food & Beverage or Pharmaceutical applications
  • Certified to operate in hazardous locations or in marine bridge and deck applications
  • Simple design with easy installation
  • Designed for demanding industrial applications
  • Powerful yet easy to use configuration software
  • Best in class operator experience
  • Remote access via Ethernet
  • Enhanced HMI functionality with USB connected accessories