Skip to content
information
Shopping from the United States?

Pomona Electronics 1825-4

Banana Jack Banana Jack 15 A Yellow Beryllium Copper 5000 Vrms (Max.)

Mfr. Part #: 1825-4 / RS Stock #: 70197346

Pomona Electronics

Pomona Electronics 1825-4

Mfr. Part #: 1825-4
RS Stock #: 70197346

Description

Banana Jack Banana Jack 15 A Yellow Beryllium Copper 5000 Vrms (Max.)

In Stock:

7

Price

Qty.

Standard Price

1

$31.889

Additional Inventory

On order:

13

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 10
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Color
Yellow
Contact Material
Beryllium Copper
Contact Plating
Nickel
Current Rating
15 A
Insulation Material
ABS ; Model 4899 Polyphenylene Sulfide
Insulation Type
Insulated
Maximum Operating Temperature
122 °F
Mounting Hole Diameter
0.12 in
Mounting Type
Panel Mount
Primary Type
Banana
Series
Spring Material
Beryllium Copper
Terminal Diameter
0.166 in.
Terminal Length
0.55 in.
Termination
Screw
Type
Banana Jack
UPC Code
095969208734
Voltage Rating
5000 V ; 33 V ; 70 V
Wire Size
18-22 AWG

Overview

Standard Banana Jack, Solderless and Stackable, 5000 VRMS (Max.), 15 A, +122 ?F

Features integral safety collar that insulates exposed wire leads. Wire firmly held in place with internal setscrew, eliminates soldering, simplifies assembly of test leads. - Upper: Banana jack ? 4.22 mm (0.166) dia., brass. - Lower: Banana plug, spring ? One piece heat treated beryllium copper. Fits standard 4.22 mm (0.166) dia. banana jack. - Rating: 5000 WVDC, 15 amps, +50?C (+122?F) max.