Platt Luggage 685ZT
Master Telecom Carrying Case, 24 pockets, 5 pouches, hook and loop strap
Mfr. Part #: 685ZT / RS Stock #: 70216062
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$321.024
5
$298.551
10
$282.502
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Case Color
Black
Primary Type
Master Telecom Bag
Type
Bag
Overview
Custom designed for Platt by professional telecom installers, the deluxe 685ZT "Master Telecom" carrying case efficiently and securely stores the specialized tools used by telecom installers. Stay organized with 24 sewn interior pockets, 5 small parts pouches, special pockets for tone generator and probe set, and hook and loop strap "buttset" holder. Unique clip-on "stay straps" allow case to function as a handy shelf when hung by the carrying handle on a ladder or wall hook. Shoulder strap included. Outside has 2 hook and loop closure pockets and one full length document pocket to provide additional storage capacity.
Features
?Interior Dimensions (L × W × D): 15" × 12 1/2" × 3 1/2"
?Exterior Dimensions (L × W × D): 15 1/2" × 13 1/4" × 3 1/4"
Features
?Interior Dimensions (L × W × D): 15" × 12 1/2" × 3 1/2"
?Exterior Dimensions (L × W × D): 15 1/2" × 13 1/4" × 3 1/4"