Skip to content
information
Shopping from the United States?

Panduit C1.5LG6

Type C Wiring Duct Cover, 1.5 W x 6L, PVC, Panduct PanelMax Series

Mfr. Part #: C1.5LG6 / RS Stock #: 70434144

Panduit

Panduit C1.5LG6

Mfr. Part #: C1.5LG6
RS Stock #: 70434144

Description

Type C Wiring Duct Cover, 1.5 W x 6L, PVC, Panduct PanelMax Series

In Stock:

280

Price

Qty.

Standard Price

6

$1.859

60

$1.76

150

$1.727

300

$1.683

600

$1.65

1500

$1.617

3000

$1.573

Additional Inventory

On order:

2496

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 6
Multiples Of: 6
Unit Price:
$

/Linear Foot
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Cover
Application
Cover for Wiring Duct
Color
Light Gray
Dimensions
0.35 in H X 0.00 in W X 72.00 in L
For Use With
Type G, Type F, Type D and Type FS Duct Base
Material
Polyvinyl Chloride (PVC)
UPC Code
074983230600

Overview

70044075 The C1.5LG6 PVC Flush Wiring Duct Cover features a non-slip, liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove. The general-purpose lead-free PVC material is suitable for use in indoor applications. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). 0.35" x 1.75" (8.9 mm x 44.5 mm) and 6' (1.83 m) long. Color Light Gray.