Skip to content
information
Shopping from the United States?

Panasonic Electronic Components EZP-E50356MTA

35uF +/-10% 500 V dc, EZPE Radial Polypropylene Film Capacitor

Mfr. Part #: EZP-E50356MTA / RS Stock #: 70280849

Panasonic Electronic Components

Panasonic Electronic Components EZP-E50356MTA

Mfr. Part #: EZP-E50356MTA
RS Stock #: 70280849

Description

35uF +/-10% 500 V dc, EZPE Radial Polypropylene Film Capacitor

In Stock:

86

Price

Qty.

Standard Price

1

$6.38

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
35 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Element Material
Polypropylene Metallized
ESR
13.5 mOhms
Mounting Type
PCB Mount
Series
Special Features
DC Filtering
Termination
Through Hole
Tolerance
10% %
Voltage Rating
500 VDC

Overview

Panasonic, a worldwide leader in Film Capacitor Products, introduces the expansion of the excellent EZP-E Series of Metallized Polypropylene DC Link Film Capacitors. The EZP-E Series is now available in 500 and 1300 VDC options in small package sizes. EZP-E Series parts are recommended for DC linkage applications in a wide array of industries. Panasonic's built-in fuse function, combined with the small case size of these film capacitors make them appropriate for any application requiring DC linkage. Built-in fuse functionality ensures that EZP-E Series parts open in the event of an unlikely failure, rather than creating a short circuit situation. The EZP-E Series continues to also be available in 800 and 1100 VDC variants.