Skip to content
information
Shopping from the United States?

Moxa 45MR-2600

IO Module, 16 DOs, 24VDC, Sink , -20 to 60C, 2 Ports, ioThinx 4500 45MR Series

Mfr. Part #: 45MR-2600 / RS Stock #: 71992008

Moxa

Moxa 45MR-2600

Mfr. Part #: 45MR-2600
RS Stock #: 71992008

Description

IO Module, 16 DOs, 24VDC, Sink , -20 to 60C, 2 Ports, ioThinx 4500 45MR Series

In Stock:

4

Price

Qty.

Standard Price

1

$183.315

5

$174.152

10

$170.489

25

$164.989

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
ioThinx 4500 Series
Number of Ports
2
Operating Temperature
-20 to 60 °C
Primary Type
I/O Module
Protocol Type
Modbus RTU Master
Supply Voltage
12 VDC V ; 24 VDC V ; 36 VDC V ; 48 VDC V
Type
Expansion Module

Overview

Moxa's advanced controllers and I/O products make it easier to realize complex IIoT applications such as energy management, factory machine management, transportation mangement, and remote asset management through expandable communication and high-performance data acquisition and control capabilities.