Skip to content
information
Shopping from the United States?

Mersen USCC1I-DC24

Fuseholder,Class CC,UltraSafe,W/Indicator,1P,24VDC,SCCR 200kA,30A,Screw Term

Mfr. Part #: USCC1I-DC24 / RS Stock #: 70978840

Mersen

Mersen USCC1I-DC24

Mfr. Part #: USCC1I-DC24
RS Stock #: 70978840

Description

Fuseholder,Class CC,UltraSafe,W/Indicator,1P,24VDC,SCCR 200kA,30A,Screw Term

In Stock:

67

Price

Qty.

Standard Price

1

$39.127

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
P215477
Application
All circuits (including branch-circuits) up to 600 volts (AC or DC) for motors, control circuits, transformers, etc.
Body Material
Polyamide
Contact Material
Tin-plated Copper
Current Rating
30 A
Diameter
1 in
Dimensions
2.32 in H X 3.07 in L
Primary Type
Fuse Holder
Series
Standards
UL Listed to standard UL4248-4, File E52283 CSA Certified C22.2, Class 6225, File 32169
Termination
Pressure Plate
Type
Cylindrical, With Blades
Weight
0.14 lb

Overview

Mersen UltraSafe modular Fuse-holders introduce a new level of safety for class CC and midget fuses up to 30 amperes. UltraSafe Fuse-holders qualify as "finger safe" under IEC and DIN standards to an IP20 grade of protection, including fuse changing (with the flick of a finger). UltraSafe Fuse-holders are available in 1, 2, 3 or 4 poles, with or without visual blown-fuse indicators in each pole. Multiple poles can be assembled in the field by ordering and installing pin-tie handles. UltraSafe Fuse-holders save up to 15% mounting space and any combination can be stopped onto 35mm DIN rail for extra savings in panel building time. Choose class CC fuses for Type "2" no-damage protection, one of the safest protection packages in the industry. The UltraSafe body material is tough and durable polyamide, with excePotential Transformerional insulating properties.

Features:
  • IP20 Finger-Safe oPotential Transformerional visual blown fuse indication
  • DIN-rail mounting
  • Compact footprint
  • Quick, tool-free, easy fuse change outs