Skip to content
information
Shopping from the United States?

Maple Systems CMT-G01

Smart IIoT Gateway, 2 Ethernet, 1 Serial Port, 256 MB, 600MHz, Gateway Series

Mfr. Part #: CMT-G01 / RS Stock #: 71118409

Maple Systems

Maple Systems CMT-G01

Mfr. Part #: CMT-G01
RS Stock #: 71118409

Description

Smart IIoT Gateway, 2 Ethernet, 1 Serial Port, 256 MB, 600MHz, Gateway Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$357.50

Additional Inventory

On order:

4

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
Smart cMT Family
IP Rating
IP20
Number of Ports
3
Series
Special Features
UL, Serial to Ethernet Gateway
Supply Voltage
24 VDC

Overview

cMT-G01 | Communication Gateway | 2 Ethernet Ports
The cMT-G01 is a smart communication gateway with HMI data processing capabilities. The cMT-G01 can communicate with more than 300 different controllers and then transmit all the data from the controllers to the SCADA or ERP system. This unit possesses 2 Ethernet ports and 1 serial port.