Skip to content
information
Shopping from the United States?

Johnson-Cinch Connectivity Solutions 108-0913-001

Gray Solder Mount Banana Jack, 15A, 3500V

Mfr. Part #: 108-0913-001 / RS Stock #: 70090213

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 108-0913-001

Mfr. Part #: 108-0913-001
RS Stock #: 70090213

Description

Gray Solder Mount Banana Jack, 15A, 3500V

In Stock:

267

Price

Qty.

Standard Price

1

$1.705

25

$1.529

50

$1.441

100

$1.397

250

$1.342

500

$1.276

1000

$1.188

Additional Inventory

On order:

2000

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Breakdown Voltage
7000 V
Color
Gray
Contact Material
Brass
Contact Plating
Tin
Current Rating
15 A
Insulation Type
Insulated
Mounting Hole Diameter
0.094 in
Mounting Type
Panel Mount
Primary Type
Banana
Standards
UL Approved
Termination
Solder
Type
Banana Jack

Overview

Secure and Reliable Cinch Connection


The Cinch Johnson (108-0913-001) is a high-quality, gray solder mount banana jack designed for secure and reliable connections in various applications. Its solder termination ensures a strong and lasting connection, while its 15A current rating and 3500V voltage rating make it suitable for a wide range of electrical applications.


Features:

  • Secure and reliable connection
  • Durable construction
  • Easy to solder
  • 15A current rating
  • 3500V voltage rating
  • Gray color


Applications:

  • Industrial machinery
  • Construction equipment
  • Power supplies
  • Testing equipment
  • And many more