Skip to content
information
Shopping from the United States?

HARTING 10200030005

HAN 3A Kit (3 poles + Ground) Angled Top Entry Metal Hood Straight Housing

Mfr. Part #: 10200030005 / RS Stock #: 70103985

HARTING

HARTING 10200030005

Mfr. Part #: 10200030005
RS Stock #: 70103985

Description

HAN 3A Kit (3 poles + Ground) Angled Top Entry Metal Hood Straight Housing

In Stock:

58

Price

Qty.

Standard Price

1

$71.599

5

$65.868

10

$59.785

25

$55.132

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Contacts
4
Primary Type
Rectangular
Series
Type
Kit

Overview

Harting Heavy Duty Power Connectors (HAN Series) are ideal for industrial applications with harsh requirements. Harting has developed this line to help provide a solution to the wide range of needs in industrial connectors in mechanical and plant engineering. They are also used in the design and construction of equipment, in medical technology and construction machines.

Harting offers kits as complete solutions to the HAN connector series. The Harting kits provide one part number solutions, making it easy to ordering and inventory control. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.

This is a HAN 3A Metal Kit which includes:

Hood - HAN 3A Angled Top Entry
Housing - Straight Bulkhead Mount
Male and Female Inserts - 3 pole (plus ground)
Contacts - screw terminated already loaded in the connector (18-14 Awg)
Cable Gland - M20




?Kit is only one part number resulting in easy ordering and inventory control


?No special tools required (Field Termination)


?High number of cycles


?Low actuation force


?Robust/Durable heavy duty protection