Skip to content
information
Shopping from the United States?

HARTING 09120022753

Rectangular Socket Insert, 2+PE, Size 3A, 10-14AWG, Screw, 400V, Han Q Series

Mfr. Part #: 09120022753 / RS Stock #: 70574664

HARTING

HARTING 09120022753

Mfr. Part #: 09120022753
RS Stock #: 70574664

Description

Rectangular Socket Insert, 2+PE, Size 3A, 10-14AWG, Screw, 400V, Han Q Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$40.678

5

$37.422

10

$33.968

50

$31.317

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Gray
Current Rating
40 A
Family Name
Industrial Connectors Han
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
2 ; 1 PE
Operating Temperature
-40 to 125 °C
Series
Size
3A A
Termination
Screw
Type
Socket Insert
Voltage Rating
400 V
Wire Size
10-14 AWG

Overview

HARTING Industrial Connectors Han Family - Han Q Series of Compact Connectors & Inserts for Han-Yellock:

These Han Q Series are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier.

NOTE*** These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarized to prevent the possibility of a wrong connection.

Features:
  • Crimp, Axial Screw or Han-Quick Lock termination
  • Material (insert): Polycarbonate
  • Material (contacts): Copper alloy
  • Surface (contacts): Silver-plated
  • Approvals:
    IEC 61984, EN 60664-1
    DNV GL
    UL / CSA
    CSA-C22.2 No. 182.3 PVVA8.E318390
    UL 1977 ECBT2.E235076
    CSA-C22.2 No. 182.3 ECBT8.E235076
    UL 2237 PVVA2.E318390