Skip to content
information
Shopping from the United States?

FW Bell 5180

Gaussmeter 1.1 % DC to 30 kHz 4&frasl Sec. (Display) 1.0 G (Mid Range)

Mfr. Part #: 5180 / RS Stock #: 70103864

FW Bell

FW Bell 5180

Mfr. Part #: 5180
RS Stock #: 70103864

Description

Gaussmeter 1.1 % DC to 30 kHz 4&frasl Sec. (Display) 1.0 G (Mid Range)

Out of Stock

Price

Qty.

Standard Price

1

$2,274.151

2

$2,207.92

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
0.011 mA
Alternate Mfr Part Number
5180 & TRAVERSE PROBE
Bandwidth
30 kHz dB
Battery Type
AA
Display Type
LCD
Number of Batteries
4
Operating Temperature
0 to 50 °C
Primary Type
Guass Meter
Resolution
1.0 G ; Mid Range %
Sampling Rate
4/Sec. (Display) ksps
Series
Standards
CE Marked
Type
EMF/ELF Meter

Overview

The 5100 is the new benchmark for handheld gaussmeters; no other manufacturer can meet its package, performance and functionality.

The 5100 Packs a Big Punch, Including:
?The Best Accuracy in Its Class
  • 4" Transverse Probe (Included with 5180 and 5170 Only)
  • Universal Serial Bus Interface (Available on the 5180 Only)
  • Frequency Response 2X Better Than Any Other Instrument in Its Class
  • Only Handheld Instrument Utilizing DSP (Digital Signal Processing Technology)
  • Utilizes 4 AA Batteries with an Estimated Life of 20 Hours

    5180 Kit Includes:
  • Gaussmeter
    ?4" Transverse Probe
    ?NA- Power Adaptor
    ?Manual on CD
    ?Zero Gauss Chamber
    ?Hard Carrying Case