Skip to content
information
Shopping from the United States?

EPtronics Inc LD40W-114-C0350-RD

Power Supply,AC-DC,114V@0.35A,90-305VIn,Encapsulated,LED Driver,40W,PFC,LD Serie

Mfr. Part #: LD40W-114-C0350-RD / RS Stock #: 70537659

EPtronics Inc

EPtronics Inc LD40W-114-C0350-RD

Mfr. Part #: LD40W-114-C0350-RD
RS Stock #: 70537659

Description

Power Supply,AC-DC,114V@0.35A,90-305VIn,Encapsulated,LED Driver,40W,PFC,LD Serie

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$42.57

2

$40.018

4

$37.466

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Encapsulated
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output
114VDC@0.35A
Output Current
0.35 A
Output Power
40 W
Output Voltage
114 VDC
Series
Special Features
Constant Current Operation ; 0-10 V or Resistance Dimmable
Type
LED Driver

Overview

The LD40W LED driver from EPtronics is a high quality and reliable driver that is an ideal choice for powering LED packages and arrays. This driver is available in constant current or constant voltage varieties with 0-10 V, resistance and PWM dimming options.