Skip to content
information
Shopping from the United States?

Dwyer Instruments VFA-44-SSV

Flowmeter, Model VFA, 8-40 GPH Water, 2-in. Scale, 5% Accur., Stainless Valve

Mfr. Part #: VFA-44-SSV / RS Stock #: 70405281

Dwyer Instruments

Dwyer Instruments VFA-44-SSV

Mfr. Part #: VFA-44-SSV
RS Stock #: 70405281

Description

Flowmeter, Model VFA, 8-40 GPH Water, 2-in. Scale, 5% Accur., Stainless Valve

In Stock:

3

Price

Qty.

Standard Price

1

$99.814

10

$94.82

25

$89.837

50

$84.843

100

$79.849

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
5 mA
Casing Material
Acrylic
Measurement Range
8-40 Gal./Hour, Water
Mounting Style
Panel, Direct
Pressure Range
100 psig Max. @ 120°F psi
Scale
2 in
Series

Overview

The Visi-Float® flowmeter bodies are cut and precision machined from solid, clear acrylic plastic blocks. This construction not only produces a handsome finished product, but permits complete visual inspection. As a result, the Visi-Float® flowmeters are especially popular for medical and laboratory equipment applications. The front scale location and white background provide excellent visibility. The direct reading scales are hot stamped into the plastic and will not wear off. Mid-range calibration is established with a master flowmeter. Accuracy is ±5% of full scale for VFA models, ±3% for VFB. Scales average 2" long on the VFA models, 4" long on VFB.