Bourns CW252016-R10J
Inductor, High Q, Ind 100nH, Tol 5%, Cur 500mA, SMT, Case 1008, DCR 0.18 Ohms
Mfr. Part #: CW252016-R10J / RS Stock #: 70153403
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.31706
40000
$0.30121
200000
$0.28536
400000
$0.26951
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Mobile phones, cellular phones, CTV, VCR, HIC and FDD
Case Size
1008 ; 2520
Conductor Material
Enameled Copper (1W1E180)
Core Material
Alumina
Current Rating
0.5 A
DC Resistance
0.18 Ohms
Inductance
0.1 μH MuH
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Product Header
CW252016 Series High Q Chip Inductors
Self Resonant Frequency
1000 MHz
Terminal Electrode
Mo/Mn+Ni+Au
Termination
SMD
Tolerance
0.05 %
Type
High Q
Overview
CW252016 Series High Q Chip Inductors
- General Specifications
- Temperature Rise: 40?C max. at rated current. - Operating Temperature: -40?C to +125?C. - Storage Temperature: -40?C to +125?C. - Reflow Soldering: 230?C, 50 sec. max. - Resistance to Soldering Heat: 260?C, 5 seconds.
- Features
High Q Up to 80 Typical
High Operating Temperature of 125?C
- Applications
Mobile Phones
Cellular Phones
CTV, VCR, HIC, FDD
- General Specifications
- Temperature Rise: 40?C max. at rated current. - Operating Temperature: -40?C to +125?C. - Storage Temperature: -40?C to +125?C. - Reflow Soldering: 230?C, 50 sec. max. - Resistance to Soldering Heat: 260?C, 5 seconds.
- Features
- Applications