Skip to content
information
Shopping from the United States?

Bourns 3299Y-1-202LF

Trimmer, Cermet, Rest 2 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W

Mfr. Part #: 3299Y-1-202LF / RS Stock #: 70153985

Bourns

Bourns 3299Y-1-202LF

Mfr. Part #: 3299Y-1-202LF
RS Stock #: 70153985

Description

Trimmer, Cermet, Rest 2 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W

In Stock:

145

Price

Qty.

Standard Price

1

$3.454

5

$3.179

10

$3.036

20

$2.761

100

$2.596

250

$2.244

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Strength
900 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
25
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
2 Kiloohms
Rotational Life
200 Cycles
Series
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
3 oz/in

Overview

Low noise, high performance 3/8" square trimmer. Infinite resolution cermet element. Low temperature coefficient ±100 ppm/°C over entire temperature and resistance range. Sealed to withstand wave soldering and cleaning processes.