Skip to content
information
Shopping from the United States?

Bourns 2027-15-BLF

Tube, Gas Discharge, 8mm Dia., 6mm Long 2 Electrode, 1 pF @ 1 MHz, 150V

Mfr. Part #: 2027-15-BLF / RS Stock #: 70155369

Bourns

Bourns 2027-15-BLF

Mfr. Part #: 2027-15-BLF
RS Stock #: 70155369

Description

Tube, Gas Discharge, 8mm Dia., 6mm Long 2 Electrode, 1 pF @ 1 MHz, 150V

In Stock:

40

Price

Qty.

Standard Price

1

$1.463

5

$1.353

10

$1.287

100

$1.177

250

$1.10

500

$0.957

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Follow Current
10 A
Breakdown Voltage
575 V
Capacitance
1 pF
DC Holdover Voltage
80 V
DC Sparkover Voltage
150 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Package Type
Metal
Series
Surge Current
25 kA
Type
GDT

Overview

Bourns sets a new industry standard by offering this 2-electrode Gas Discharge Tube (GDT) in an innovative fl at package design. The Model 2017 Series with FLAT® Technology provides a volume and space-saving solution for high density and space-restricted PCB applications. The series is offered in a leadless version for cartridge or clamp fi t applications. Surface mount versions are available in vertical and horizontal mounting configurations.
Features:
  • Bourns® FLAT® GDT Technology
  • Flexible Mounting Options
  • Volume- and Space-Saving Design
  • Improved Impulse Performance
  • 10 kA 8/20 ?s Rated
  • UL Recognized
    Applications:
  • Telecom CPE
  • Industrial Communications
  • Surge Protective Devices
  • High Density PCB Assemblies