Skip to content
information
Shopping from the United States?

Bourns 2026-60-C2LF

TUBE, GAS DISCHARGE, 8MM DIA., 7MM LONG 3 ELECTRODE, 600V

Mfr. Part #: 2026-60-C2LF / RS Stock #: 70155502

Bourns

Bourns 2026-60-C2LF

Mfr. Part #: 2026-60-C2LF
RS Stock #: 70155502

Description

TUBE, GAS DISCHARGE, 8MM DIA., 7MM LONG 3 ELECTRODE, 600V

In Stock:

880

Price

Qty.

Standard Price

1

$2.651

5

$2.442

10

$2.332

100

$2.123

250

$1.991

500

$1.727

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Follow Current
20 A
Breakdown Voltage
1250 V
Capacitance
2 pF
DC Holdover Voltage
135 V
DC Sparkover Voltage
600 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Package Type
Metal
Series
Surge Current
40 kA
Type
GDT

Overview

Bourns Gas Discharge Tubes (GDT's) are used to protect personnel and sensitive equipment from hazardous transient voltages. These GDTs prevent damage from overvoltages by acting as a "crowbar", i.e. a short circuit. Bourns GDTs have very high surge handling capability and extremely low work function for long service life. Applications are telecommunications, industrial electronics, commercial electronics, consumer electronics and automotive, aircraft, military electronics.