Skip to content
information
Shopping from the United States?

Banner Engineering Q130RA-9076-AFQ

Radar Sensor, Bipolar Outputs, Range 1 To 24 Meters Single Zone, R-Gage Series

Mfr. Part #: Q130RA-9076-AFQ / RS Stock #: 71701180

Banner Engineering

Banner Engineering Q130RA-9076-AFQ

Mfr. Part #: Q130RA-9076-AFQ
RS Stock #: 71701180

Description

Radar Sensor, Bipolar Outputs, Range 1 To 24 Meters Single Zone, R-Gage Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$892.10

Additional Inventory

On order:

2

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
802368
Body Style
Rectangular
Connection Type
M12 5-Pin
Features
Configurable Outputs ; Response Speed 50/100 Ms ; Short Circuit Protection
Housing Material
ABS/Polycarbonate
IP Rating
IP67
Maximum Operating Temperature
65 °C
Measurement Range
1-24 m
Minimum Operating Temperature
-40 °C
Mounting Type
Bracket Mount
Output
NPN/PNP-NO/NC
Series
Supply Voltage
12-30 VDC
Switching Current
50 mA

Overview

The R-GAGE sensor emits a well-defined beam of high-frequency radio waves from an internal antenna. Some of this emitted energy reflects back to the receiving antenna. Signal processing electronics in the sensor determine the distance from the sensor to the object based on the time delay of the return signal. The sensor can be configured (using a PC or remote input wire) to sense objects up to a specific distance, ignoring objects beyond this distance (also called background suppression).

Features:
  • Radar-Based Sensors for Detection of Moving and Stationary Targets
  • FMCW radar detects moving and stationary objects
  • Adjustable sensing field—ignores objects beyond set point
  • Easy setup and configuration of range, sensitivity, and output using the Banner Radar Configuration Software and Pro Converter Cable
  • Sensing functions are unaffected by wind, falling rain or snow, fog, humidity, air temperatures, or light
  • Sensor operates in Industrial, Scientific, and Medical (ISM) telecommunication band
  • Rugged IP67 housing withstands harsh environments