Skip to content
information
Shopping from the United States?

B&B Manufacturing 15-2P06-6CA2

Timing Pulley, Flanged, 3/16in ID, 15 Teeth, For Belt Width 6mm, Aluminum

Mfr. Part #: 15-2P06-6CA2 / RS Stock #: 73020733

B&B Manufacturing

B&B Manufacturing 15-2P06-6CA2

Mfr. Part #: 15-2P06-6CA2
RS Stock #: 73020733

Description

Timing Pulley, Flanged, 3/16in ID, 15 Teeth, For Belt Width 6mm, Aluminum

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$17.556

10

$16.687

25

$15.807

50

$14.927

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Belt Width
6 mm
Flange Material
Aluminum
Inner Diameter
0.18750 in
Material
Aluminum
Number of Teeth
15
Series
Tooth Style
2P