Skip to content
information
Shopping from the United States?

Amphenol RF 919-119J-51AX

Connector, MCX, 50 Ohms, 0 to 6 GHz, 1000 V, 5000 Megohms (Min.), Brass, Gold

Mfr. Part #: 919-119J-51AX / RS Stock #: 70142800

Amphenol RF

Amphenol RF 919-119J-51AX

Mfr. Part #: 919-119J-51AX
RS Stock #: 70142800

Description

Connector, MCX, 50 Ohms, 0 to 6 GHz, 1000 V, 5000 Megohms (Min.), Brass, Gold

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$12.298

200

$11.308

Additional Inventory

Can ship in 10 days:

672

Minimum Qty: 100
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Degree(s)
Application
Commercial
Contact Material
Beryllium Copper
Contact Plating
Gold
Contact Resistance
5 to 1 mOhms
Dielectric Material
Polytetrafluoroethylene
Frequency
6GHz GHz
Housing Color
Gold
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Insertion Loss
0.10 dB @ 1 GHz
Insulation Resistance
5,000 MOhms
Mating Type
Snap-On
Mounting Type
PCB Through Hole
Packaging
Bulk
Primary Type
MCX
Series
Temperature Range
-65 to 165 C
Termination
Solder
Type
PCB Jack
Voltage Rating
1000 V

Overview

Conform to the European CECC 22220 specification and are 30% smaller than the SMB Series. Broadband performance with low reflection DC to 6 GHz. Snap-on mating. Braid crimp cable attachment and solder center pin. Impedance: 50 Ohms. Voltage Rating: 335 VRMS. Materials: Body — brass with nickel or gold finish. Contacts: Male — brass; Female — beryllium copper; both gold-plated, 30 μ" gold. Insulators: PTFE.