Skip to content
information
Shopping from the United States?

3M 216-3340-00-0602J

Conn IC Socket DIP 16 Closed ZIP DIP II Solder 0.3" 0.1" Pin Spcng Straight 1A

Mfr. Part #: 216-3340-00-0602J / RS Stock #: 71084158

3M

3M 216-3340-00-0602J

Mfr. Part #: 216-3340-00-0602J
RS Stock #: 71084158

Description

Conn IC Socket DIP 16 Closed ZIP DIP II Solder 0.3" 0.1" Pin Spcng Straight 1A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

30

$25.74

Additional Inventory

Minimum Qty: 30
Multiples Of: 30
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polysulfone ; Glass Filled
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Current Rating
1 A
Frame Type
Closed
Number of Contacts
16
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
DIP Socket
Row Spacing
0.3” (7.6mm)
Series
Termination
Solder
UPC Code
51138695408

Overview

3M Textool™ Series 2.54mm ZIP DIP Sockets
Textool™ series 2.54mm ZIP DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool ZIP DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and are ideally suited for use in high volume hand testing applications. When used as a test socket at room temperature 24°C these Textool™ DIP sockets willl last for 20,000 actuations